Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No81.000.6135.0
Newark Part No.40T6924
Product RangeWipos Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.100 |
| 10+ | $197.360 |
| 25+ | $186.450 |
| 50+ | $180.990 |
| 100+ | $175.540 |
Price for:Each
Minimum: 1
Multiple: 1
$210.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No81.000.6135.0
Newark Part No.40T6924
Product RangeWipos Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max92W
Output Voltage - Output 124VDC
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC115V AC to 230V AC
Power Supply Output TypeFixed
Product RangeWipos Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
81.000.6135.0 is a switched mode power supply with sustained short-circuit protection. Standard approvals are UL 508 listed, UL60950-1 Recognized UL 1310 class 2 power supply and EN60950-1, EN61558-1, EN61558-2-16 (comply with EN60204), IRAM TÜV/safety.
- Screw connection, single phase, rail mounting possible, output voltage stabilized, IP20 rated
- Metal housing material, operating temperature range from -35°C to 71°C
- ±0.03%/K temperature coefficient
- <lt/> 0.05V ripple and noise, 4242V isolating voltage (output DC)
- Free convection cooling, 486,000h MTBF
- 92W output power, 24VDC output voltage, 3.8A output current
- Input voltage range from 115VAC to 230VAC/210VDC to 375VDC, 47Hz to 63Hz rated frequency
- Dimension is 4.866inch depth x 2.488inch width x 4.866inch height
- 8mm wire strip length, 0.6Nm maximum permissible torque
- 0.5mm² (AWG24) to 6mm² (AWG10) (input/output) connector cross section
Technical Specifications
Power Supply Applications
ITE
Output Power Max
92W
Output Current - Output 1
3.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
115V AC to 230V AC
Product Range
Wipos Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
