Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4902.3
Newark Part No.21K5748
Product RangeFlare Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.890 |
| 25+ | $32.400 |
| 100+ | $29.020 |
| 250+ | $26.510 |
| 500+ | $23.450 |
Price for:Each
Minimum: 10
Multiple: 10
$358.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4902.3
Newark Part No.21K5748
Product RangeFlare Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeFlare Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC400V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
400V
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
Flare Series
Coil Type
DC
Relay Type
Interface
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate