Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4000.0Copy
Newark Part No.02M0649
Product RangeFlare Series
Your Part Number
No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4000.0Copy
Newark Part No.02M0649
Product RangeFlare Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeFlare Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 80.010.4000.0 is a Compact Coupling Relay with 1 changeover AgSnO₂ contact. LED green status display with screw terminal connection.
- 8ms Pick-up delay
- 10ms Release delay
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Tin Oxide
SVHC
No SVHC (12-Jan-2017)
Coil Voltage
24VDC
Product Range
Flare Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
