Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.560 |
| 50+ | $74.690 |
| 100+ | $68.530 |
| 500+ | $62.100 |
| 1000+ | $54.270 |
Price for:Each
Minimum: 10
Multiple: 10
$805.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.105.1653.3
Newark Part No.41B2555
Technical Datasheet
Pitch Spacing-
No. of Positions16Positions
Wire Size (AWG)20AWG to 12AWG
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
-
SVHC
Lead
No. of Positions
16Positions
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
-
Product Range
-
Technical Docs (1)
Alternatives for 70.105.1653.3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
