Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.504.9255.0
Newark Part No.46X9385
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.130 |
| 250+ | $11.060 |
| 500+ | $9.770 |
Price for:Each
Minimum: 100
Multiple: 100
$1,213.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.504.9255.0
Newark Part No.46X9385
Product RangeWT Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage300V
No. of Levels2
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WT Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
