Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.910.5055.0
Newark Part No.83H8782
Product RangeWKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.250 |
| 100+ | $7.370 |
| 250+ | $6.730 |
| 500+ | $5.940 |
Price for:Each
Minimum: 50
Multiple: 50
$412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.910.5055.0
Newark Part No.83H8782
Product RangeWKC Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 6AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeWKC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
WKC Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 57.910.5055.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
