Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.570.0155.0
Newark Part No.24C4593
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
| 25+ | $28.010 |
| 100+ | $25.050 |
| 250+ | $22.850 |
| 500+ | $20.170 |
Price for:Each
Minimum: 20
Multiple: 20
$621.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.570.0155.0
Newark Part No.24C4593
Product RangeWT Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min6AWG
Wire Size AWG Max00AWG
Conductor Area CSA95mm²
Wire Connection MethodScrew
Rated Current175A
Rated Voltage600V
No. of Levels1
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57.570.0155.0 is a 2-way DIN Rail Terminal Block with screw connection for mounting on TS 35 and TS 32. The WKN 70 / U /V0 feed-through terminal comes with PA666 insulating housing and thermoplastic insulation.
- Gray color
- UL94V-0 Flammability rating
- Enclosed design
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
WT Series
Wire Size AWG Min
6AWG
Conductor Area CSA
95mm²
Rated Current
175A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
