
| Quantity | Price |
|---|---|
| 100+ | $3.050 |
| 250+ | $2.780 |
| 500+ | $2.460 |
Product Information
Product Overview
The 56.704.5055.0 is a 3-position grey DIN-rail mount Feed-through Terminal Block with spring clamp connection. The fasis WKFN is consistently equipped with a two-channel jumpering system. Using standard cross connectors the potential can be distributed from the supply block to other DIN rail terminal block of type WKFN 4 D1/2/35. Reducing jumpers for terminal block larger than 10mm² is available as accessories for the distribution of high currents. Later extensions of the distribution system are not a problem and can be implemented quickly and flexibly. This terminal block is suitable for mounting on TS 35. It has thermoplastic PA666 insulator.
- Durably and safe jumpering
- IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
3Positions
10AWG
Clamp
800V
-
24AWG
6mm²
32A
1
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 56.704.5055.0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
