Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.704.2053.0
Newark Part No.58K3190
Product RangeWKF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.400 |
| 250+ | $3.910 |
| 500+ | $3.510 |
Price for:Each
Minimum: 100
Multiple: 100
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.704.2053.0
Newark Part No.58K3190
Product RangeWKF Series
Technical Datasheet
No. of Positions-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels-
Product RangeWKF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
-
Wire Size AWG Max
-
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
WKF Series
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
-
No. of Levels
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 56.704.2053.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate