Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.6655.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79M5363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.760 |
| 100+ | $14.090 |
| 250+ | $12.850 |
| 500+ | $11.350 |
Price for:Each
Minimum: 50
Multiple: 50
$788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.6655.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79M5363
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current19A
Rated Voltage300V
No. of Levels2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
19A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
