Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.0553.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91F7173
Product RangeWKF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 100
Multiple: 100
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.0553.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91F7173
Product RangeWKF Series
Technical Datasheet
Product RangeWKF Series
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeDIN Terminal Block
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WKF Series
Pitch Spacing
-
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
2Contacts
Connector Type
DIN Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
