Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.301.5053.0Copy
Newark Part No.58K3187
Product RangeWKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.301.5053.0Copy
Newark Part No.58K3187
Product RangeWKC Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodIDC
Rated Current13.5A
Rated Voltage800V
No. of Levels1
Product RangeWKC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
IDC
Rated Voltage
800V
Product Range
WKC Series
Wire Size AWG Min
30AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
