Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No54.004.7553.0
Newark Part No.88F6496
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead
Technical Docs (1)
Alternatives for 54.004.7553.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
