Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No34.244.0035.0
Newark Part No.79AK6579
Product RangeFlare KP-2P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
| 50+ | $17.840 |
| 100+ | $16.480 |
| 250+ | $15.420 |
| 500+ | $14.520 |
Price for:Each
Minimum: 20
Multiple: 20
$390.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No34.244.0035.0
Newark Part No.79AK6579
Product RangeFlare KP-2P Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeFlare KP-2P Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- General purpose pluggable coupling power relay
- cURus approved
- 2-pole
- 24VDC coil voltage
- 277VAC maximum contact voltage
- 10A maximum contact current
- 15ms maximum response time, 8ms maximum release time
- Silver alloy contact material
- Ambient temperature range from -40°C to 75°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
Flare KP-2P Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
