Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.500.0853.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B1237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.370 |
| 100+ | $2.800 |
| 250+ | $2.580 |
| 500+ | $2.420 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 50
Multiple: 50
$168.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.500.0853.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B1237
Technical Datasheet
Product Range-
Pitch Spacing5mm
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Max
14AWG
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
