Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.350.3253.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F6763 |
| Product Range | 8213 S/2 G OB Series |
| Your Part Number | |
| Technical Datasheet |
203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.788 |
| 25+ | $0.736 |
| 50+ | $0.670 |
| 100+ | $0.633 |
| 500+ | $0.585 |
| 1000+ | $0.532 |
| 5000+ | $0.479 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.350.3253.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F6763 |
| Product Range | 8213 S/2 G OB Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Rated Current | 12A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Vertical |
| Product Range | 8213 S/2 G OB Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 25.350.3253.0 is a 2-pole 12A grey Terminal Block Pin Header with straight pin and wave soldering process. The 8213 S / 2 G OB has tin-plated CuZn contact with thermoplastic insulator.
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 2Positions |
| Rated Voltage | 250V |
| Product Range | 8213 S/2 G OB Series |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 25.350.3253.0
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
