Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.330.3553.1
Newark Part No.87F6882
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.290 |
| 100+ | $1.150 |
| 250+ | $1.050 |
| 500+ | $0.930 |
Price for:Each
Minimum: 50
Multiple: 50
$64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.330.3553.1
Newark Part No.87F6882
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions5Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.330.3553.1 from Wieland Electric is a 5 pole vertical socket.
- Pitch spacing is 5mm
- Plug-in perpendicular to PC board
- Cross section area of 1mm x 1mm
- Diameter of drilling hole is 1.4mm
- Black colour terminal block
- Copper alloy, nickel plated clamping body and clamping screw
- Tin plated bronze solder pins and contact spring
- Polyamide insulation
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
-
Product Range
-
Pitch Spacing
5mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.330.3553.1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate