Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.2453.1
Newark Part No.87F6748
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.420 |
| 100+ | $16.490 |
| 250+ | $15.070 |
| 500+ | $13.330 |
Price for:Each
Minimum: 50
Multiple: 50
$921.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.2453.1
Newark Part No.87F6748
Technical Datasheet
Pitch Spacing5mm
No. of Positions24Positions
Wire Size (AWG)12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
No. of Positions
24Positions
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
300V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate