Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.0853.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K3402
Product Range8593
Your Part Number
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $4.070 |
| 25+ | $3.760 |
| 50+ | $3.500 |
| 100+ | $3.280 |
| 250+ | $3.080 |
| 500+ | $2.900 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.0853.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K3402
Product Range8593
Technical Datasheet
Product Range8593
No. of Contacts8Contacts
Pitch Spacing3.5mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBronze
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
8593
Pitch Spacing
3.5mm
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Bronze
Technical Docs (2)
Alternatives for 25.195.0853.0
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
