Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.193.0653.0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59K9257 |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.520 |
| 25+ | $2.270 |
| 50+ | $2.060 |
| 100+ | $1.890 |
| 250+ | $1.780 |
| 500+ | $1.630 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.193.0653.0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59K9257 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
