Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5453.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40B9111
Product Range8191 E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.510 |
| 100+ | $5.050 |
| 500+ | $4.560 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 50
Multiple: 50
$275.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5453.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40B9111
Product Range8191 E Series
Technical Datasheet
Product Range8191 E Series
No. of Contacts8Contacts
Pitch Spacing2.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8191 E Series
Pitch Spacing
2.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Brass
No. of Contacts
8Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
