Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.341.3853.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30M8005
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 25+ | $11.210 |
| 100+ | $10.030 |
| 250+ | $9.150 |
| 500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.341.3853.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30M8005
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Pitch Spacing14.5mm
Rated Current57A
Rated Voltage500V
Product Range-
SVHCLead
Product Overview
The 21.341.3853.0 is a 8-position 57A panel-mount Barrier Terminal Block with wire protection.
- M5 Screw size
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
14.5mm
Rated Voltage
500V
SVHC
Lead
No. of Positions
8Positions
Wire Size AWG Max
6AWG
Rated Current
57A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
