Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No02.124.1029.0
Newark Part No.40B5581
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.070 |
Price for:Each
Minimum: 200
Multiple: 200
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No02.124.1029.0
Newark Part No.40B5581
Technical Datasheet
Product Range-
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Max
16AWG
Wire Size AWG Min
18AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate