Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoSPS-0305
Newark Part No.40P7515
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Negative 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
The SPS-0305 is a SPS-series 600mA 5VAC/DC 3W AC/DC convertible external Plug-in Power Adaptor with barrel plug center negative 2.1 x 5.5 x 11mm output connector. It features light weight and compact, overload and short-circuit protected, 100% burn-in and test at factory. Complies with FCC Part 15 class-B.
- 50000-hour MTBF
- 4200VDC Dielectric
- Class II insulation (double insulated)
- ±2% Line regulation
- ±5% Load regulation
Applications
Power Management, Computers & Computer Peripherals, Imaging, Video & Vision, Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
