Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No90-370Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17P6484
Product Range184 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.060 |
| 250+ | $18.680 |
Price for:Each
Minimum: 100
Multiple: 100
$1,906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-370Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17P6484
Product Range184 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current18A
Product Range184 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact Material-
Coil Resistance77ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
18A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
184 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
77ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
