Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No90-172Copy
Newark Part No.60F2663
Product Range90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.240 |
| 25+ | $59.000 |
| 50+ | $56.030 |
| 100+ | $51.070 |
| 250+ | $47.840 |
Price for:Each
Minimum: 20
Multiple: 20
$1,204.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-172Copy
Newark Part No.60F2663
Product Range90 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive50A
Switching Current AC340A
Product Range90 Series
SVHCTo Be Advised
Product Overview
The 90-172 is a 3-pole Definite Purpose Contactor with 3PST-NO contact. It features low wattage coil, double break contacts ensure positive make and break.
- Any position mounting
- Interchangeable mounting plate
- Continuous duty cycle
- Class-B coil insulation
- -40 to 150°F Temperature range
Applications
Automation & Process Control, HVAC
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
90 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
40A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
