Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No50D50-843Copy
Newark Part No.33AC4121
Product Range50D50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.750 |
Price for:Each
Minimum: 10
Multiple: 10
$1,847.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No50D50-843Copy
Newark Part No.33AC4121
Product Range50D50 Series
Technical Datasheet
Ignitor Voltage-
StagesSingle
Operating Temperature Min-40°C
Operating Temperature Max80°C
Controller MountingPanel
Product Range50D50 Series
SVHCTo Be Advised
Technical Specifications
Ignitor Voltage
-
Operating Temperature Min
-40°C
Controller Mounting
Panel
SVHC
To Be Advised
Stages
Single
Operating Temperature Max
80°C
Product Range
50D50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
