Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $226.640 |
| 25+ | $198.310 |
| 50+ | $177.060 |
| 100+ | $164.080 |
Price for:Each
Minimum: 10
Multiple: 10
$2,266.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No50A65-843Copy
Newark Part No.33AC4117
Technical Datasheet
Ignitor Voltage80V
StagesSingle
Operating Temperature Min-40°C
Operating Temperature Max80°C
Controller MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
50A65-843 is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyze, and control the proper operation of the gas burner, inducer, and fan. Signals interpreted during continual surveillance of the thermostat and flame sensing element initiate automatic ignition of the burner, sensing of the flame, and system shut-off during normal operation. These controls incorporate system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction.
- 25VAC 50/60 Hz input voltage
- 0.45A maximum input current at 25VAC
- Relay load ratings: valve relay: 1.5A at 25VAC 50/60Hz 0.6pf ignitor current: 2.0A at 80VAC
- Operating temperature range from -40° to 175°F (-40° to 80°C)
- Surface mount multipoise
Technical Specifications
Ignitor Voltage
80V
Operating Temperature Min
-40°C
Controller Mounting
Panel
SVHC
To Be Advised
Stages
Single
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
