Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No50A56-956
Newark Part No.33AC4115
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.240 |
Price for:Each
Minimum: 10
Multiple: 10
$1,092.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No50A56-956
Newark Part No.33AC4115
Technical Datasheet
Ignitor Voltage120V
StagesSingle
Operating Temperature Min-40°C
Operating Temperature Max80°C
Controller MountingSurface Mount Multipoise
Product Range-
SVHCTo Be Advised
Technical Specifications
Ignitor Voltage
120V
Operating Temperature Min
-40°C
Controller Mounting
Surface Mount Multipoise
SVHC
To Be Advised
Stages
Single
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate