Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-170
Newark Part No.46F6513
Product Range3F11 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.780 |
| 25+ | $19.150 |
Price for:Each
Minimum: 10
Multiple: 10
$197.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-170
Newark Part No.46F6513
Product Range3F11 Series
Technical Datasheet
Switching Temperature72°C
Reset Temperature81°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range3F11 Series
SVHCTo Be Advised
Product Overview
The 3F11-170 is a 1/2-inch Bimetal Disc Thermostat features close on rise function, single pole, single throw. Loose ring, stainless steel mounting bracket. 0.250-inch quick connect terminals. Aluminum disc cup.
- Automatic reset
- 15A Current rating
- 120VAC Voltage
- 72 to 81°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Switching Temperature
72°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
3F11 Series
Reset Temperature
81°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate