New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Ignition Controller Kits
                                                                                                    Print Page

                                                                                                    21V51U-843

                                                                                                    Furnace Control Kit, Universal Two Stage HSI Integrated Variable-Speed ECM Circulator, 120 VAC

                                                                                                    WHITE RODGERS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WHITE RODGERS 21V51U-843
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No21V51U-843
                                                                                                    Newark Part No.33AC4109
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$356.200
                                                                                                    25+$328.030
                                                                                                    50+$293.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $3,562.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No21V51U-843
                                                                                                    Newark Part No.33AC4109
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsIgnition Ctrl Mod, Wiring Harness, Universal Ignitor Kit, Installation Instructions & OEM Cross-Ref
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 21V51U-843 from White Rodgers is a universal two-stage HSI integrated variable-speed (ECM) circulator furnace control kit. 21V51U-843 simplifies stocking, installation and ensures peak system performance. Easy-Install Kit includes everything user need for quick and accurate replacement. The kit has 50V51-843 two-stage automatic gas interrupted ignition control employing a microprocessor to continually monitor, analyse and control the proper operation of the gas burner and inducer. The 50V51-843 provides signals for proper operation of a variable fan speed circulator blower. Signals interpreted during continual surveillance of the two stage thermostat and flame sensing element initiate automatic ignition of the burner, sensing of the flame and system shutoff during normal operation. The control incorporates system fault analysis for quick gas flow shutoff, coupled with automatic ignition retry upon sensing a fault correction.

                                                                                                    • Input voltage of 24VAC, 60Hz (class II transformer required)
                                                                                                    • 120VAC ignitor, two-speed inducer, humidifier, electronic air cleaner o/p
                                                                                                    • Nominal input current at 24VAC at 595mA + MV
                                                                                                    • Gas valve relays of 1.5A at 24VAC, 60Hz, inducer relays of 2.2 FLA to 3.5 LRA at 120VAC, 60Hz
                                                                                                    • Humidifier load of 1A max at 120VAC, electronic air cleaner load of 1A max at 120VAC, 60Hz
                                                                                                    • Ignitor relay at 4A max at 132VAC, 60Hz
                                                                                                    • Operating temperature range from -40°F to 175°F (-40°C to 80°C)
                                                                                                    • Dimension is 5.25" W x 8" H x 1.25" D
                                                                                                    • Fuse protection is 3A, furnace status LED, CFM LED
                                                                                                    • Natural, manufactured, mixed, liquefied petroleum and LP gas air mixtures are approved gases for use

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Contents

                                                                                                    50V51-843 ignition control module, Wiring harnesses for amana/goodman, 21D64-2 HotRod™ universal ignitor kit, Installation instructions, OEM cross-reference.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Ignition Ctrl Mod, Wiring Harness, Universal Ignitor Kit, Installation Instructions & OEM Cross-Ref

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.