Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No84412668Copy
Newark Part No.32AK3337
Product RangeKombiSIGN 70 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No84412668Copy
Newark Part No.32AK3337
Product RangeKombiSIGN 70 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP54, NEMA 12
Product RangeKombiSIGN 70 Series
Resonant Frequency3.4kHz
Current Consumption40mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
8 Tone
IP / NEMA Rating
IP54, NEMA 12
Resonant Frequency
3.4kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dBA
Product Range
KombiSIGN 70 Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
