Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No69916075Copy
Newark Part No.40Y3184
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Transparent, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesPulse
Lens Diameter37.5mm
IP / NEMA RatingIP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
37.5mm
Connection Type
Wire Leaded
Operating Temperature Min
-20°C
Product Range
-
Module Lens Colour
Blue, Green, Red, Transparent, Yellow
Supply Voltage VDC
24V
Tones
Pulse
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
