Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No64721075
Newark Part No.75AJ2045
Product RangeKombiSIGN 72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.350 |
| 10+ | $57.110 |
Price for:Each
Minimum: 1
Multiple: 1
$61.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64721075
Newark Part No.75AJ2045
Product RangeKombiSIGN 72 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, TwinLight
Lens Diameter70mm
Product RangeKombiSIGN 72 Series
IP / NEMA RatingIP65, NEMA 12
Power Rating-
External Height66mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (17-Jan-2023)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65, NEMA 12
External Height
66mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Blinking, Continuous, TwinLight
Product Range
KombiSIGN 72 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
