Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No24014050.
Newark Part No.58AK1670
Product RangeEvoSIGNAL Mini Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No24014050.
Newark Part No.58AK1670
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourMulticolour
Visual Signal TypeSteady
TonesSingle, Pulse
IP / NEMA RatingIP65
Sound Pressure Level (SPL)85dBA
Lens Diameter55mm
External Height71mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeEvoSIGNAL Mini Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
Single, Pulse
Sound Pressure Level (SPL)
85dBA
External Height
71mm
Operating Temperature Min
-20°C
Product Range
EvoSIGNAL Mini Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
55mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate