Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No240 600 01
Newark Part No.15AN0325
Product RangeMC55 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.590 |
| 10+ | $179.310 |
| 25+ | $172.810 |
| 50+ | $165.720 |
| 100+ | $152.920 |
| 250+ | $135.230 |
Price for:Each
Minimum: 1
Multiple: 1
$206.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No240 600 01
Newark Part No.15AN0325
Product RangeMC55 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourMulticolor
Visual Signal TypeSteady
Tones-
Sound Pressure Level (SPL)-
Lens Diameter55mm
External Height111mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeMC55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolor
Tones
-
Lens Diameter
55mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Visual Signal Type
Steady
Sound Pressure Level (SPL)
-
External Height
111mm
Operating Temperature Min
-20°C
Product Range
MC55 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
