Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No21330000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K3157
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerWERMA
Manufacturer Part No21330000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K3157
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC250V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter17.5mm
Product Range-
IP / NEMA RatingIP65
Power Rating10W
External Height108mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
17.5mm
IP / NEMA Rating
IP65
External Height
108mm
Operating Temperature Max
50°C
Supply Voltage VAC
250V
Visual Signal Type
Steady
Product Range
-
Power Rating
10W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
