Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No12905268Copy
Newark Part No.32AK2134
Product Range129 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No12905268Copy
Newark Part No.32AK2134
Product Range129 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP66, IP67
Product Range129 Series
Resonant Frequency2.4kHz
Current Consumption60mA
External Depth161mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP66, IP67
Resonant Frequency
2.4kHz
External Depth
161mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dBA
Product Range
129 Series
Current Consumption
60mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
