2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    KRAFTFORM KOMPAKT 27 RA 1

                                                                                                    Screwdriver Set, Ratchet, 6 Pieces

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA KRAFTFORM KOMPAKT 27 RA 1
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part NoKRAFTFORM KOMPAKT 27 RA 1
                                                                                                    Newark Part No.95W3263
                                                                                                    Also Known As4013288156051, 05073660001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part NoKRAFTFORM KOMPAKT 27 RA 1
                                                                                                    Newark Part No.95W3263
                                                                                                    Also Known As4013288156051, 05073660001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents1.0x5.5x25, 1.2x6.5x25, PH1x25, PH2x25, PZ1x25, PZ2x25 Bits
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    Wera compact tool with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Integrated bit magazine in the handle. Includes ratchet: fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; hexagonal blade with ¼” hexagon socket take-up, stainless sleeve, strong permanent magnet.

                                                                                                    • Kraftform Kompakt with ratchet function for high working speeds
                                                                                                    • Kraftform with anti-roll feature, multi-component, integrated magazine
                                                                                                    • Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
                                                                                                    • Maximum torque of up to 50 Newton metres
                                                                                                    • Hexagon blade with 1/4" hex socket take-up, stainless sleeve, strong permanent magnet

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    1.0x5.5x25, 1.2x6.5x25, PH1x25, PH2x25, PZ1x25, PZ2x25 Bits

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65