Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM BIG PACK 300
Newark Part No.81X1350
Also Known As4013288163622, 05105630001
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $118.770 |
| 3+ | $116.720 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$118.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM BIG PACK 300
Newark Part No.81X1350
Also Known As4013288163622, 05105630001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Comprehensive screwdriver set with all the screwdrivers the professional needs. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Lasertip – for slotted, Phillips and Pozidriv – literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Screwdrivers for slotted, cross-recess Phillips and Pozidriv screws and TORX®
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
14 Screwdrivers of 3 x 350PH, 355PZ, 5 x 367 TORX, 2 x 335, 1 x 334 & 2 Pcs of Racks
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate