Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoCLICK-TORQUE A 5
Newark Part No.56AC5292
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.010 |
Price for:Each
Minimum: 1
Multiple: 1
$275.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoCLICK-TORQUE A 5
Newark Part No.56AC5292
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m2.5N-m to 25N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length290mm
Overall Length290mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.5N-m to 25N-m
Drive Size - Imperial
0.25"
Overall Length
290mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
290mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate