Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.430 |
| 5+ | $51.520 |
Product Information
Product Overview
High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
- L-keys for recessed TORX® screws
- Holding function for recessed TORX® screws
- BlackLaser for high corrosion protection and long service life
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Technical Specifications
T8, T9, T10, T15, T20, T25, T27, T30, T40
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx Keys
-
No SVHC (27-Jun-2024)
T8, T9, T10, T15, T20, T25, T27, T30, T40
L Key
-
Technical Docs (1)
Alternatives for 967L/9 HF TORX
1 Product Found
Legislation and Environmental
Product Compliance Certificate