Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 5+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8767 25 X 100MM from Wera is an 8767 A HF TORX® Zyklop bit socket with 1/4" drive and holding function. The bit socket with 1/4" drive and holding function for extremely convenient screw driving with reduced risk of losing the screw when addressing the workpiece.
- Bit socket (non-impact) for manual or power tool operations
- Knurling on lower end for more grip when used manually
- Chrome vanadium steel, matt chrome plated
- Bit size of TX 25mm x 100mm
- Take it easy tool finder with colour coding
Technical Specifications
Bit Type
Torx
Length
100mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
T25
Product Range
Zyklop
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

