2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Phillips Screwdrivers
                                                                                                    Print Page

                                                                                                    8710

                                                                                                    Phillips Screwdriver, #1 Tip, 80 mm Blade Length, 178 mm Overall Length

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 8710
                                                                                                    WERA 8710
                                                                                                    WERA 8710
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No8710
                                                                                                    Newark Part No.35M2369
                                                                                                    Also Known As4013288003607, 05008710001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    65 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.330
                                                                                                    5+$11.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No8710
                                                                                                    Newark Part No.35M2369
                                                                                                    Also Known As4013288003607, 05008710001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Phillips Tip Size#1
                                                                                                    Blade Length80mm
                                                                                                    Overall Length178mm
                                                                                                    Overall Length178mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

                                                                                                    • Screwdriver for cross-recess screws, Phillips
                                                                                                    • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
                                                                                                    • Take it easy tool finder: colour coding according to profile and size
                                                                                                    • Hexagonal anti-roll feature against rolling away
                                                                                                    • Lasertip tips for more secure fit in the screw head

                                                                                                    Technical Specifications

                                                                                                    Phillips Tip Size

                                                                                                    #1

                                                                                                    Overall Length

                                                                                                    178mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Length

                                                                                                    80mm

                                                                                                    Overall Length

                                                                                                    178mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 8710

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65