Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.160 |
| 3+ | $82.670 |
Price for:Each
Minimum: 1
Multiple: 1
$84.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7452 90,0 NCMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y4398
Product Range7400
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m90N-cm
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length133mm
Overall Length133mm
Product Range7400
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
90N-cm
Drive Size - Imperial
0.25"
Overall Length
133mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
133mm
Product Range
7400
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

