Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.500 |
| 3+ | $87.000 |
Price for:Each
Minimum: 1
Multiple: 1
$88.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 7450 10,0 NCMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55Y4394 |
| Product Range | 7400 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | - |
| Torque Range N-m | 10N-cm |
| Drive Size - Metric | 6.35mm |
| Drive Size - Imperial | 0.25" |
| Overall Length | 133mm |
| Overall Length | 133mm |
| Product Range | 7400 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 10N-cm |
| Drive Size - Imperial | 0.25" |
| Overall Length | 133mm |
| SVHC | No SVHC (27-Jun-2024) |
| Torque Range ft-lb | - |
|---|---|
| Drive Size - Metric | 6.35mm |
| Overall Length | 133mm |
| Product Range | 7400 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

