Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 495 8 X 230 MMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH8476 |
| Product Range | 400 |
| Technical Datasheet | |
| Drive Size - Metric | 8mm |
| Blade Length - Metric | 230mm |
| Overall Length - Metric | 279mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 9" |
| Overall Length - Imperial | 10.9" |
| Product Range | 400 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drive Size - Metric | 8mm |
|---|---|
| Overall Length - Metric | 279mm |
| Blade Length - Imperial | 9" |
| Product Range | 400 |
| Blade Length - Metric | 230mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 10.9" |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

