Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 355 PZ2 X 100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M1310 |
| Also Known As | 4013288004055, 05009315001 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 355 PZ2 X 100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M1310 |
| Also Known As | 4013288004055, 05009315001 |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 205mm |
| Overall Length | 205mm |
| Blade Length | 100mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
- Screwdriver, for cross-recess screws, Pozidriv
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Overall Length | 205mm |
| Product Range | - |
| Overall Length | 205mm |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for 355 PZ2 X 100
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
