Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05380201001Copy
Newark Part No.70AJ6033
Product Range851/4 J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
Price for:Each
Minimum: 10
Multiple: 10
$76.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05380201001Copy
Newark Part No.70AJ6033
Product Range851/4 J Series
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH0
Length89mm
Product Range851/4 J Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Phillips
Length
89mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH0
Product Range
851/4 J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
