Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05160908001Copy
Newark Part No.71AJ6937
Product Range853/4 Harpoon ACR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
Price for:Each
Minimum: 10
Multiple: 10
$137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05160908001Copy
Newark Part No.71AJ6937
Product Range853/4 Harpoon ACR Series
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length152mm
Product Range853/4 Harpoon ACR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Phillips
Length
152mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
853/4 Harpoon ACR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
